Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UHW2A271MHD6TN | |
|---|---|
DigiKey Part Number | 493-14620-1-ND - Cut Tape (CT) 493-14620-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHW2A271MHD6TN |
Description | CAP ALUM 270UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 270 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW2A271MHD6TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 975 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.95 A @ 100 kHz |
Part Status Active | Impedance 50 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHW2A271MHD6 | Nichicon | 0 | 493-17850-ND | kr.17.75000 | Parametric Equivalent |
| 100ZLH270MEFC16X20 | Rubycon | 548 | 1189-2944-ND | kr.14.20000 | Parametric Equivalent |
| 100ZLH270MEFCGC16X20 | Rubycon | 0 | 100ZLH270MEFCGC16X20-ND | kr.4.45343 | Parametric Equivalent |
| 100ZLJ270M16X20 | Rubycon | 604 | 100ZLJ270M16X20-ND | kr.16.80000 | Parametric Equivalent |
| 100ZLJ270MGC16X20 | Rubycon | 0 | 1189-1515-1-ND | kr.13.69000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.44000 | kr.17.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.7.09420 | kr.1,773.55 |
| Unit Price without VAT: | kr.17.44000 |
|---|---|
| Unit Price with VAT: | kr.21.80000 |







