Parametric Equivalent
Parametric Equivalent




UHW2A271MHD6 | |
|---|---|
DigiKey Part Number | 493-17850-ND |
Manufacturer | |
Manufacturer Product Number | UHW2A271MHD6 |
Description | CAP ALUM 270UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 270 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW2A271MHD6 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 975 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.95 A @ 100 kHz |
Part Status Active | Impedance 50 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKYB101ELL271ML20S | Chemi-Con | 19.614 | 565-EKYB101ELL271ML20S-ND | kr.13.88000 | Parametric Equivalent |
| EKZN101ELL271ML20S | Chemi-Con | 500 | 565-4143-ND | kr.15.41000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.75000 | kr.17.75 |
| 10 | kr.11.81800 | kr.118.18 |
| 50 | kr.9.34640 | kr.467.32 |
| 100 | kr.8.56660 | kr.856.66 |
| 500 | kr.7.22468 | kr.3,612.34 |
| 1.000 | kr.6.80250 | kr.6,802.50 |
| 2.500 | kr.6.35225 | kr.15,880.62 |
| 5.000 | kr.6.07812 | kr.30,390.60 |
| Unit Price without VAT: | kr.17.75000 |
|---|---|
| Unit Price with VAT: | kr.22.18750 |



