
EKYB101ELL271ML20S | |
|---|---|
DigiKey Part Number | 565-EKYB101ELL271ML20S-ND |
Manufacturer | |
Manufacturer Product Number | EKYB101ELL271ML20S |
Description | CAP ALUM 270UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 270 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKYB101ELL271ML20S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 875 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.75 A @ 100 kHz | |
Impedance | 36 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.88000 | kr.13.88 |
| 10 | kr.9.10400 | kr.91.04 |
| 50 | kr.7.12480 | kr.356.24 |
| 250 | kr.5.83128 | kr.1,457.82 |
| 500 | kr.5.42362 | kr.2,711.81 |
| 1.000 | kr.5.08487 | kr.5,084.87 |
| 2.500 | kr.4.72355 | kr.11,808.88 |
| 5.000 | kr.4.50353 | kr.22,517.65 |
| Unit Price without VAT: | kr.13.88000 |
|---|---|
| Unit Price with VAT: | kr.17.35000 |

