1800 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1800 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UHW1V182MHD6TN

DigiKey Part Number
493-UHW1V182MHD6TNCT-ND - Cut Tape (CT)
UHW1V182MHD6TN-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UHW1V182MHD6TN
Description
CAP ALUM 1800UF 20% 35V RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1800 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHW1V182MHD6TN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.286 A @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
3.81 A @ 100 kHz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UHE1V182MHD6Nichicon400493-1594-NDkr.13.69000Parametric Equivalent
UHE1V182MHD6TNNichicon100493-15256-1-NDkr.13.69000Parametric Equivalent
UHW1V182MHD6Nichicon200493-6847-NDkr.14.96000Parametric Equivalent
35ZLJ1800M16X25Rubycon9835ZLJ1800M16X25-NDkr.16.55000Parametric Equivalent
860040580018Würth Elektronik107732-9229-1-NDkr.17.05000Parametric Equivalent
In-Stock: 248
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.14.39000kr.14.39
10kr.9.46600kr.94.66
50kr.7.41660kr.370.83
100kr.6.76990kr.676.99
Tape & Box (TB)
QuantityUnit PriceExt Price
250kr.6.07928kr.1,519.82
500kr.5.65820kr.2,829.10
750kr.5.44564kr.4,084.23
1.250kr.5.20869kr.6,510.86
1.750kr.5.06943kr.8,871.50
2.500kr.4.93490kr.12,337.25
Manufacturers Standard Package
Unit Price without VAT:kr.14.39000
Unit Price with VAT:kr.17.98750