4700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UHW1C472MHD6TN

DigiKey Part Number
493-UHW1C472MHD6TNCT-ND - Cut Tape (CT)
UHW1C472MHD6TN-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UHW1C472MHD6TN
Description
CAP ALUM 4700UF 20% 16V RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHW1C472MHD6TN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
3.238 A @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
3.81 A @ 100 kHz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UHW1C472MHD6Nichicon176493-6913-NDkr.15.28000Parametric Equivalent
16ZLH4700MEFC16X25Rubycon3.8681189-2959-NDkr.12.11000Parametric Equivalent
16ZLH4700MEFCCC16X25Rubycon3751189-16ZLH4700MEFCCC16X25-NDkr.12.55000Parametric Equivalent
16ZLJ4700M16X25Rubycon5481189-2204-NDkr.15.09000Parametric Equivalent
EEU-FR1C472BPanasonic Industry429P15343CT-NDkr.18.20000Parametric Equivalent
In-Stock: 246
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.14.20000kr.14.20
10kr.9.35800kr.93.58
50kr.7.32900kr.366.45
100kr.6.68810kr.668.81
Tape & Box (TB)
QuantityUnit PriceExt Price
250kr.6.00424kr.1,501.06
500kr.5.58718kr.2,793.59
750kr.5.37665kr.4,032.49
1.250kr.5.14199kr.6,427.49
1.750kr.5.00411kr.8,757.19
2.500kr.4.87084kr.12,177.10
Manufacturers Standard Package
Unit Price without VAT:kr.14.20000
Unit Price with VAT:kr.17.75000