UHV1V470MDD is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 1.739
Unit Price: kr.1.39000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 9.601
Unit Price: kr.1.65000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 860
Unit Price: kr.1.65000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.1.90000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 1.744
Unit Price: kr.0.95000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 5
Unit Price: kr.2.98000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 1
Unit Price: kr.2.85000
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 560
Unit Price: kr.1.01000
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: kr.0.15961
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: kr.1.20000
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 557
Unit Price: kr.1.01000
Datasheet
47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UHV1V470MDD

DigiKey Part Number
493-15312-ND
Manufacturer
Manufacturer Product Number
UHV1V470MDD
Description
CAP ALUM 47UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHV1V470MDD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
144 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
360 mA @ 100 kHz
Part Status
Obsolete
Impedance
230 mOhms
Capacitance
Lead Spacing
0.079" (2.00mm)
Tolerance
±20%
Size / Dimension
0.197" Dia (5.00mm)
Voltage - Rated
35 V
Height - Seated (Max)
0.492" (12.50mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
35YXJ47M5X11Rubycon1.7391189-2919-NDkr.1.39000Parametric Equivalent
35ZLH47MEFC5X11Rubycon9.6011189-1302-NDkr.1.65000Parametric Equivalent
35ZLH47MEFCT15X11Rubycon8601189-35ZLH47MEFCT15X11-NDkr.1.65000Parametric Equivalent
35ZLJ47M5X11Rubycon01189-2272-NDkr.1.90000Parametric Equivalent
860040572002Würth Elektronik1.744732-9213-1-NDkr.0.95000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes