47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKZH350ELL470ME11D

DigiKey Part Number
565-EKZH350ELL470ME11D-ND
Manufacturer
Manufacturer Product Number
EKZH350ELL470ME11D
Description
CAP ALUM 47UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
132 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
330 mA @ 100 kHz
Part Status
Obsolete
Impedance
240 mOhms
Capacitance
Lead Spacing
0.079" (2.00mm)
Tolerance
±20%
Size / Dimension
0.197" Dia (5.00mm)
Voltage - Rated
35 V
Height - Seated (Max)
0.492" (12.50mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKZH350ELL470ME111Chemi-Con5565-EKZH350ELL470ME111-NDkr.2.98000Parametric Equivalent
35YXJ47M5X11Rubycon1.7391189-2919-NDkr.1.39000Parametric Equivalent
35ZLH47MEFC5X11Rubycon9.6011189-1302-NDkr.1.65000Parametric Equivalent
35ZLH47MEFCT15X11Rubycon8601189-35ZLH47MEFCT15X11-NDkr.1.65000Parametric Equivalent
35ZLJ47M5X11Rubycon01189-2272-NDkr.1.90000Parametric Equivalent
In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2.85000kr.2.85
Unit Price without VAT:kr.2.85000
Unit Price with VAT:kr.3.56250