


860040572002 | |
|---|---|
DigiKey Part Number | 732-9213-1-ND - Cut Tape (CT) 732-9213-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860040572002 |
Description | CAP ALUM 47UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860040572002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 187.6 mA @ 120 Hz | |
Ripple Current @ High Frequency | 280 mA @ 100 kHz | |
Impedance | 450 mOhms | |
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.97000 | kr.0.97 |
| 50 | kr.0.83860 | kr.41.93 |
| 100 | kr.0.72890 | kr.72.89 |
| 250 | kr.0.64500 | kr.161.25 |
| 500 | kr.0.56760 | kr.283.80 |
| 1.000 | kr.0.53535 | kr.535.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.48182 | kr.963.64 |
| Unit Price without VAT: | kr.0.97000 |
|---|---|
| Unit Price with VAT: | kr.1.21250 |

