1500 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1500 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UHV1E152MHD1TO

DigiKey Part Number
493-UHV1E152MHD1TOCT-ND - Cut Tape (CT)
UHV1E152MHD1TO-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UHV1E152MHD1TO
Description
CAP ALUM 1500UF 20% 25V RADIAL
Customer Reference
Detailed Description
1500 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHV1E152MHD1TO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.635 A @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
2.725 A @ 100 kHz
Part Status
Not For New Designs
Impedance
16 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
25 V
Height - Seated (Max)
0.866" (22.00mm)
Lifetime @ Temp.
6000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UHV1E152MHDNichicon1.135493-15301-NDkr.8.59000Parametric Equivalent
UHW1E152MHDNichicon532493-6948-NDkr.12.95000Parametric Equivalent
UHW1E152MHD1TONichicon370493-UHW1E152MHD1TOCT-NDkr.12.63000Parametric Equivalent
25YXS1500MEFC12.5X20Rubycon8681189-25YXS1500MEFC12.5X20-NDkr.8.40000Parametric Equivalent
25ZLH1500MEFC12.5X20Rubycon1.0901189-2241-NDkr.10.19000Parametric Equivalent
In-Stock: 500
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.10.00000kr.10.00
10kr.6.46100kr.64.61
50kr.4.98440kr.249.22
100kr.4.51710kr.451.71
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.3.71382kr.1,856.91
1.000kr.3.46076kr.3,460.76
1.500kr.3.33307kr.4,999.61
2.500kr.3.19072kr.7,976.80
3.500kr.3.10705kr.10,874.68
5.000kr.3.02623kr.15,131.15
Manufacturers Standard Package
Unit Price without VAT:kr.10.00000
Unit Price with VAT:kr.12.50000