4700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UHV1C472MHD

DigiKey Part Number
493-16794-ND
Manufacturer
Manufacturer Product Number
UHV1C472MHD
Description
CAP ALUM 4700UF 20% 16V RADIAL
Customer Reference
Detailed Description
4700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHV1C472MHD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
3.392 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
3.99 A @ 100 kHz
Part Status
Not For New Designs
Impedance
12 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
16 V
Height - Seated (Max)
1.063" (27.00mm)
Lifetime @ Temp.
6000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UHW1C472MHD6Nichicon176493-6913-NDkr.15.28000Direct
UHE1C472MHDNichicon47493-1540-NDkr.15.03000Similar
UHE1C472MHD6Nichicon70493-1541-NDkr.14.20000Similar
16ZLH4700MEFCCC16X25Rubycon3761189-16ZLH4700MEFCCC16X25-NDkr.12.55000Direct
16YXJ4700M16X25Rubycon01189-1145-NDkr.9.38000Upgrade
In-Stock: 440
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.14.84000kr.14.84
10kr.9.77000kr.97.70
50kr.7.66500kr.383.25
400kr.5.98988kr.2,395.95
800kr.5.60829kr.4,486.63
1.200kr.5.41573kr.6,498.88
2.800kr.5.07504kr.14,210.11
5.200kr.4.87079kr.25,328.11
Manufacturers Standard Package
Unit Price without VAT:kr.14.84000
Unit Price with VAT:kr.18.55000