



UHE1C472MHD6 | |
|---|---|
DigiKey Part Number | 493-1541-ND |
Manufacturer | |
Manufacturer Product Number | UHE1C472MHD6 |
Description | CAP ALUM 4700UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1C472MHD6 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.512 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.14 A @ 100 kHz |
Part Status Active | Impedance 19 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.984" (25.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHE1C472MHD | Nichicon | 47 | 493-1540-ND | kr.15.03000 | Similar |
| UHV1C472MHD | Nichicon | 440 | 493-16794-ND | kr.14.84000 | Similar |
| EKZN160ELL472MM20S | Chemi-Con | 895 | 565-EKZN160ELL472MM20S-ND | kr.18.64000 | Direct |
| EEU-FR1C472 | Panasonic Industry | 291 | P14409-ND | kr.17.82000 | Similar |
| EEU-FR1C472B | Panasonic Industry | 437 | P15343CT-ND | kr.18.20000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.20000 | kr.14.20 |
| 10 | kr.9.34500 | kr.93.45 |
| 50 | kr.7.31880 | kr.365.94 |
| 300 | kr.5.87887 | kr.1,763.66 |
| 600 | kr.5.48210 | kr.3,289.26 |
| 1.200 | kr.5.15236 | kr.6,182.83 |
| 2.700 | kr.4.83688 | kr.13,059.58 |
| 5.100 | kr.4.63322 | kr.23,629.42 |
| Unit Price without VAT: | kr.14.20000 |
|---|---|
| Unit Price with VAT: | kr.17.75000 |

