Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UHV0J392MHD | |
|---|---|
DigiKey Part Number | UHV0J392MHD-ND |
Manufacturer | |
Manufacturer Product Number | UHV0J392MHD |
Description | CAP ALUM 3900UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 3900 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHV0J392MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.0438 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.725 A @ 100 kHz |
Part Status Not For New Designs | Impedance 16 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHE0J392MHD | Nichicon | 0 | 493-1476-ND | kr.2.51278 | Similar |
| UHE0J392MHD6 | Nichicon | 343 | 493-1477-ND | kr.9.00000 | Similar |
| UHV0J392MHD1TO | Nichicon | 500 | 493-UHV0J392MHD1TOCT-ND | kr.9.89000 | Parametric Equivalent |
| UHW0J392MHD | Nichicon | 266 | 493-6828-ND | kr.10.27000 | Parametric Equivalent |
| UHW0J392MHD1TO | Nichicon | 500 | 493-UHW0J392MHD1TOCT-ND | kr.12.24000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.80672 | kr.2,806.72 |
| Unit Price without VAT: | kr.2.80672 |
|---|---|
| Unit Price with VAT: | kr.3.50840 |














