Direct
Similar
Similar
Similar
Direct
Direct
Similar
Similar
Similar
Similar




UHE0J392MHD | |
|---|---|
DigiKey Part Number | 493-1476-ND |
Manufacturer | |
Manufacturer Product Number | UHE0J392MHD |
Description | CAP ALUM 3900UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3900 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE0J392MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.784 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.23 A @ 100 kHz |
Part Status Active | Impedance 27 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.984" (25.00mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHW0J392MHD | Nichicon | 266 | 493-6828-ND | kr.10.27000 | Direct |
| UHD0J392MHD | Nichicon | 0 | 493-15179-ND | kr.8.05000 | Similar |
| UHE0J392MHD6 | Nichicon | 343 | 493-1477-ND | kr.9.00000 | Similar |
| UHV0J392MHD | Nichicon | 0 | UHV0J392MHD-ND | kr.2.80672 | Similar |
| EEU-FR0J392 | Panasonic Industry | 0 | P14367-ND | kr.10.59000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.2.51278 | kr.2,010.22 |
| Unit Price without VAT: | kr.2.51278 |
|---|---|
| Unit Price with VAT: | kr.3.14098 |









