



UHW0J392MHD | |
|---|---|
DigiKey Part Number | 493-6828-ND |
Manufacturer | |
Manufacturer Product Number | UHW0J392MHD |
Description | CAP ALUM 3900UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3900 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW0J392MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.95 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.6 A @ 100 kHz |
Part Status Active | Impedance 16 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHW0J392MHD1TO | Nichicon | 500 | 493-UHW0J392MHD1TOCT-ND | kr.12.24000 | Parametric Equivalent |
| 6.3ZLH3900MEFC12.5X20 | Rubycon | 77 | 1189-1763-ND | kr.7.99000 | Parametric Equivalent |
| EEU-FR0J392B | Panasonic Industry | 453 | P15311CT-ND | kr.10.78000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.27000 | kr.10.27 |
| 10 | kr.6.67000 | kr.66.70 |
| 50 | kr.5.15320 | kr.257.66 |
| 100 | kr.4.67450 | kr.467.45 |
| 500 | kr.3.84978 | kr.1,924.89 |
| 1.000 | kr.3.59009 | kr.3,590.09 |
| 3.000 | kr.3.26554 | kr.9,796.62 |
| 5.000 | kr.3.14427 | kr.15,721.35 |
| Unit Price without VAT: | kr.10.27000 |
|---|---|
| Unit Price with VAT: | kr.12.83750 |

