Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UHE1E681MPD1TD | |
|---|---|
DigiKey Part Number | 493-15242-1-ND - Cut Tape (CT) 493-15242-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE1E681MPD1TD |
Description | CAP ALUM 680UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 680 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1E681MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.05 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.4 A @ 100 kHz |
Part Status Active | Impedance 46 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHE1E681MPD | Nichicon | 1.365 | 493-1554-ND | kr.6.09000 | Parametric Equivalent |
| UHW1V681MPD6 | Nichicon | 13.099 | 493-6804-ND | kr.6.99000 | Parametric Equivalent |
| UHW1V681MPD6TD | Nichicon | 2.457 | 493-UHW1V681MPD6TDCT-ND | kr.6.47000 | Parametric Equivalent |
| EEU-FR1E681B | Panasonic Industry | 735 | P15366CT-ND | kr.7.05000 | Direct |
| 35ZLR680MEFC10X20 | Rubycon | 1.761 | 1189-35ZLR680MEFC10X20-ND | kr.11.99000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.09000 | kr.6.09 |
| 10 | kr.3.84000 | kr.38.40 |
| 50 | kr.2.90500 | kr.145.25 |
| 100 | kr.2.60820 | kr.260.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.09696 | kr.1,048.48 |
| 1.000 | kr.1.93576 | kr.1,935.76 |
| 1.500 | kr.1.85441 | kr.2,781.61 |
| 2.500 | kr.1.76367 | kr.4,409.18 |
| 3.500 | kr.1.71033 | kr.5,986.15 |
| 5.000 | kr.1.65881 | kr.8,294.05 |
| Unit Price without VAT: | kr.6.09000 |
|---|---|
| Unit Price with VAT: | kr.7.61250 |












