Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EKY-250ETD681MJ20S | |
|---|---|
DigiKey Part Number | 565-EKY-250ETD681MJ20STB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EKY-250ETD681MJ20S |
Description | CAP ALUM 680UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 680 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 840 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 1.4 A @ 100 kHz |
Packaging Tape & Box (TB) | Impedance 46 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKY-250ELL681MJ20S | Chemi-Con | 1.949 | 565-EKY-250ELL681MJ20S-ND | kr.6.85000 | Parametric Equivalent |
| EKYA350ELL681MJ20S | Chemi-Con | 811 | 565-EKYA350ELL681MJ20S-ND | kr.7.04000 | Parametric Equivalent |
| EKYB350ELL681MJ20S | Chemi-Con | 11.564 | 565-EKYB350ELL681MJ20S-ND | kr.7.42000 | Parametric Equivalent |
| 25ZLH680MEFCT810X16 | Rubycon | 1.628 | 1189-4174-1-ND | kr.4.37000 | Direct |
| UHW1V681MPD6TD | Nichicon | 2.479 | 493-UHW1V681MPD6TDCT-ND | kr.6.40000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.1.47208 | kr.1,177.66 |
| Unit Price without VAT: | kr.1.47208 |
|---|---|
| Unit Price with VAT: | kr.1.84010 |










