
EKZE250ELL102MK20S | |
|---|---|
DigiKey Part Number | 565-1681-ND |
Manufacturer | |
Manufacturer Product Number | EKZE250ELL102MK20S |
Description | CAP ALUM 1000UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZE250ELL102MK20S Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 1.416 A @ 120 Hz |
Series | Ripple Current @ High Frequency 2.36 A @ 100 kHz |
Packaging Bulk | Impedance 21 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKZN250ELL102MK16S | Chemi-Con | 1.356 | 565-5007-ND | kr.9.45000 | Direct |
| EKY-250ELL102MJ30S | Chemi-Con | 283 | 565-EKY-250ELL102MJ30S-ND | kr.8.56000 | Similar |
| EKY-250ELL102MK20S | Chemi-Con | 398 | 565-EKY-250ELL102MK20S-ND | kr.8.62000 | Parametric Equivalent |
| EKY-250ETD102MK20S | Chemi-Con | 6 | 565-EKY-250ETD102MK20SCT-ND | kr.6.34000 | Parametric Equivalent |
| EKYA350ELL102MK20S | Chemi-Con | 417 | 565-EKYA350ELL102MK20S-ND | kr.12.17000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.12000 | kr.13.12 |
| 10 | kr.8.60300 | kr.86.03 |
| 50 | kr.6.71920 | kr.335.96 |
| 100 | kr.6.12250 | kr.612.25 |
| 500 | kr.5.09698 | kr.2,548.49 |
| 1.000 | kr.4.77415 | kr.4,774.15 |
| 3.000 | kr.4.37069 | kr.13,112.07 |
| 5.000 | kr.4.21993 | kr.21,099.65 |
| Unit Price without VAT: | kr.13.12000 |
|---|---|
| Unit Price with VAT: | kr.16.40000 |

