UHE1C121MED is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 397
Unit Price: kr.2.69000
Datasheet

Similar


Panasonic Industry
In Stock: 1.850
Unit Price: kr.2.82000
Datasheet

Similar


Panasonic Industry
In Stock: 13.970
Unit Price: kr.2.88000
Datasheet

Similar


Panasonic Industry
In Stock: 1.104
Unit Price: kr.2.95000
Datasheet

Similar


Chemi-Con
In Stock: 326
Unit Price: kr.3.33000
Datasheet
120 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UHE1C121MED

DigiKey Part Number
493-1520-ND
Manufacturer
Manufacturer Product Number
UHE1C121MED
Description
CAP ALUM 120UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
120 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHE1C121MED Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
238 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
340 mA @ 100 kHz
Part Status
Obsolete
Impedance
220 mOhms
Capacitance
Lead Spacing
0.098" (2.50mm)
Tolerance
±20%
Size / Dimension
0.248" Dia (6.30mm)
Voltage - Rated
16 V
Height - Seated (Max)
0.433" (11.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UHD1C121MEDNichicon397493-16776-NDkr.2.69000Similar
EEU-FM1C121Panasonic Industry1.850P12922-NDkr.2.82000Similar
EEU-FR1C121Panasonic Industry13.970P14392-NDkr.2.88000Similar
EEU-FR1C121BPanasonic Industry1.104P15333CT-NDkr.2.95000Similar
EKZE160ELL121MF11DChemi-Con326565-1658-NDkr.3.33000Similar
Obsolete
This product is no longer manufactured. View Substitutes