



UHD1C121MED | |
|---|---|
DigiKey Part Number | 493-16776-ND |
Manufacturer | |
Manufacturer Product Number | UHD1C121MED |
Description | CAP ALUM 120UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 120 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHD1C121MED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 283.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 405 mA @ 100 kHz | |
Impedance | 130 mOhms | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.58000 | kr.2.58 |
| 10 | kr.1.59300 | kr.15.93 |
| 50 | kr.1.17000 | kr.58.50 |
| 200 | kr.0.92300 | kr.184.60 |
| 600 | kr.0.78207 | kr.469.24 |
| 1.000 | kr.0.72917 | kr.729.17 |
| Unit Price without VAT: | kr.2.58000 |
|---|---|
| Unit Price with VAT: | kr.3.22500 |

