



UHD1H102MHD1TN | |
|---|---|
DigiKey Part Number | 493-15207-1-ND - Cut Tape (CT) 493-15207-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHD1H102MHD1TN |
Description | CAP ALUM 1000UF 20% 50V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHD1H102MHD1TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.258 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 3.01 A @ 100 kHz |
Part Status Not For New Designs | Impedance 21 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHD1H102MHD | Nichicon | 385 | 493-15206-ND | kr.12.24000 | Parametric Equivalent |
| UHE1H102MHD6 | Nichicon | 0 | 493-1622-ND | kr.12.62000 | Parametric Equivalent |
| UHE1H102MHD6TN | Nichicon | 1.066 | 493-14546-1-ND | kr.11.98000 | Parametric Equivalent |
| UHW1H102MHD6 | Nichicon | 5.492 | 493-6946-ND | kr.14.90000 | Parametric Equivalent |
| UHW1H102MHD6TN | Nichicon | 271 | 493-UHW1H102MHD6TNCT-ND | kr.13.88000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.24000 | kr.12.24 |
| 10 | kr.7.97600 | kr.79.76 |
| 50 | kr.6.20820 | kr.310.41 |
| 100 | kr.5.64890 | kr.564.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.5.05196 | kr.1,262.99 |
| 500 | kr.4.68780 | kr.2,343.90 |
| 750 | kr.4.50403 | kr.3,378.02 |
| 1.250 | kr.4.29908 | kr.5,373.85 |
| 1.750 | kr.4.17864 | kr.7,312.62 |
| 2.500 | kr.4.06232 | kr.10,155.80 |
| Unit Price without VAT: | kr.12.24000 |
|---|---|
| Unit Price with VAT: | kr.15.30000 |

