



UHW1H102MHD6 | |
|---|---|
DigiKey Part Number | 493-6946-ND |
Manufacturer | |
Manufacturer Product Number | UHW1H102MHD6 |
Description | CAP ALUM 1000UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW1H102MHD6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.962 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.27 A @ 100 kHz | |
Impedance | 21 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.42000 | kr.12.42 |
| 10 | kr.8.18600 | kr.81.86 |
| 50 | kr.6.42440 | kr.321.22 |
| 100 | kr.5.86880 | kr.586.88 |
| 500 | kr.4.91238 | kr.2,456.19 |
| 1.000 | kr.4.64416 | kr.4,644.16 |
| Unit Price without VAT: | kr.12.42000 |
|---|---|
| Unit Price with VAT: | kr.15.52500 |

