



UHD1H102MHD | |
|---|---|
DigiKey Part Number | 493-15206-ND |
Manufacturer | |
Manufacturer Product Number | UHD1H102MHD |
Description | CAP ALUM 1000UF 20% 50V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHD1H102MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.258 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.01 A @ 100 kHz |
Part Status Not For New Designs | Impedance 21 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHW1H102MHD6 | Nichicon | 5.480 | 493-6946-ND | kr.15.06000 | Direct |
| UHE1H102MHD | Nichicon | 1.994 | 493-1621-ND | kr.13.97000 | Similar |
| UHE1H102MHD3 | Nichicon | 7.446 | 493-1623-ND | kr.12.24000 | Similar |
| UHE1H102MHD6 | Nichicon | 0 | 493-1622-ND | kr.12.76000 | Similar |
| UPW1H102MHD | Nichicon | 7.088 | 493-1917-ND | kr.12.05000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.37000 | kr.12.37 |
| 10 | kr.8.06400 | kr.80.64 |
| 50 | kr.6.27420 | kr.313.71 |
| 100 | kr.5.70940 | kr.570.94 |
| 500 | kr.4.73776 | kr.2,368.88 |
| 1.000 | kr.4.43187 | kr.4,431.87 |
| 2.500 | kr.4.10555 | kr.10,263.88 |
| 5.000 | kr.3.90684 | kr.19,534.20 |
| Unit Price without VAT: | kr.12.37000 |
|---|---|
| Unit Price with VAT: | kr.15.46250 |

