



UHE1H102MHD | |
|---|---|
DigiKey Part Number | 493-1621-ND |
Manufacturer | |
Manufacturer Product Number | UHE1H102MHD |
Description | CAP ALUM 1000UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1H102MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.19 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.92 A @ 100 kHz |
Part Status Active | Impedance 21 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.575" (40.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.82000 | kr.13.82 |
| 10 | kr.9.06000 | kr.90.60 |
| 50 | kr.7.08680 | kr.354.34 |
| 100 | kr.6.46430 | kr.646.43 |
| 500 | kr.5.39280 | kr.2,696.40 |
| 1.000 | kr.5.05558 | kr.5,055.58 |
| 2.500 | kr.4.69581 | kr.11,739.52 |
| 5.000 | kr.4.47674 | kr.22,383.70 |
| Unit Price without VAT: | kr.13.82000 |
|---|---|
| Unit Price with VAT: | kr.17.27500 |

