2700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UHE1E272MHD6TN

DigiKey Part Number
493-UHE1E272MHD6TNCT-ND - Cut Tape (CT)
UHE1E272MHD6TN-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UHE1E272MHD6TN
Description
CAP ALUM 2700UF 20% 25V RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHE1E272MHD6TN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.344 A @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
2.93 A @ 100 kHz
Part Status
Active
Impedance
21 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
25 V
Height - Seated (Max)
1.063" (27.00mm)
Lifetime @ Temp.
10000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UHW1E272MHD6TNNichicon640493-UHW1E272MHD6TNCT-NDkr.15.22000Direct
UHE1E272MHD6Nichicon332493-1567-NDkr.13.19000Parametric Equivalent
EEU-FS1V272Panasonic Industry970P122410-NDkr.18.45000Parametric Equivalent
EEU-FS1V272BPanasonic Industry452P122337CT-NDkr.18.83000Parametric Equivalent
EKY-250ELL272ML25SChemi-Con460565-EKY-250ELL272ML25S-NDkr.13.57000Parametric Equivalent
In-Stock: 9
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.12.30000kr.12.30
10kr.8.03300kr.80.33
50kr.6.25260kr.312.63
100kr.5.69020kr.569.02
Tape & Box (TB)
QuantityUnit PriceExt Price
250kr.5.08948kr.1,272.37
500kr.4.72318kr.2,361.59
750kr.4.53835kr.3,403.76
1.250kr.4.33225kr.5,415.31
1.750kr.4.21106kr.7,369.35
2.500kr.4.09407kr.10,235.18
Manufacturers Standard Package
Unit Price without VAT:kr.12.30000
Unit Price with VAT:kr.15.37500