UHD1E101MED1TD is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Rubycon
In Stock: 29.631
Unit Price: kr.1.90000
Datasheet

Upgrade


Rubycon
In Stock: 4.899
Unit Price: kr.2.73000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.0.62231
Datasheet

Upgrade


Würth Elektronik
In Stock: 5.028
Unit Price: kr.1.14000
Datasheet

Upgrade


Würth Elektronik
In Stock: 42.886
Unit Price: kr.1.46000
Datasheet

Upgrade


Panasonic Industry
In Stock: 21.980
Unit Price: kr.2.79000
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 4.609
Unit Price: kr.2.60000
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 11.654
Unit Price: kr.2.54000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1.982
Unit Price: kr.2.28000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 3.377
Unit Price: kr.2.09000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 11.558
Unit Price: kr.0.82000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 8.319
Unit Price: kr.0.95000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 7.952
Unit Price: kr.1.01000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 2.022
Unit Price: kr.1.65000
Datasheet
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UHD1E101MED1TD

DigiKey Part Number
493-17387-1-ND - Cut Tape (CT)
493-17387-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UHD1E101MED1TD
Description
CAP ALUM 100UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHD1E101MED1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
283.5 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
405 mA @ 100 kHz
Part Status
Obsolete
Impedance
130 mOhms
Capacitance
Lead Spacing
0.098" (2.50mm)
Tolerance
±20%
Size / Dimension
0.248" Dia (6.30mm)
Voltage - Rated
25 V
Height - Seated (Max)
0.492" (12.50mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (43)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
35YXJ100MT16.3X11Rubycon29.6311189-4179-1-NDkr.1.90000Upgrade
35ZLJ100MT16.3X11Rubycon4.8991189-35ZLJ100MT16.3X11CT-NDkr.2.73000Upgrade
35ZLJ100MTA6.3X11Rubycon035ZLJ100MTA6.3X11-NDkr.0.62231Upgrade
860040473003Würth Elektronik5.028732-9170-1-NDkr.1.14000Upgrade
860040573004Würth Elektronik42.886732-9215-1-NDkr.1.46000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes