
25ZLG100MEFCT16.3X11 | |
|---|---|
DigiKey Part Number | 1189-25ZLG100MEFCT16.3X11CT-ND - Cut Tape (CT) 1189-25ZLG100MEFCT16.3X11TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 25ZLG100MEFCT16.3X11 |
Description | CAP ALUM 100UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25ZLG100MEFCT16.3X11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 205.2 mA @ 120 Hz | |
Ripple Current @ High Frequency | 760 mA @ 100 kHz | |
Impedance | 65 mOhms | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.93000 | kr.1.93 |
| 10 | kr.1.17700 | kr.11.77 |
| 50 | kr.0.85640 | kr.42.82 |
| 100 | kr.0.75420 | kr.75.42 |
| 500 | kr.0.57768 | kr.288.84 |
| 1.000 | kr.0.52179 | kr.521.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.49791 | kr.995.82 |
| 4.000 | kr.0.45737 | kr.1,829.48 |
| 6.000 | kr.0.43689 | kr.2,621.34 |
| 10.000 | kr.0.41407 | kr.4,140.70 |
| 14.000 | kr.0.40064 | kr.5,608.96 |
| 20.000 | kr.0.38768 | kr.7,753.60 |
| Unit Price without VAT: | kr.1.93000 |
|---|---|
| Unit Price with VAT: | kr.2.41250 |

