Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UHD1C332MHD1CC | |
|---|---|
DigiKey Part Number | UHD1C332MHD1CC-ND |
Manufacturer | |
Manufacturer Product Number | UHD1C332MHD1CC |
Description | CAP ALUM 16V POLAR |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3.3 mF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.72 A @ 120 Hz |
Packaging Strip | Ripple Current @ High Frequency 3.4 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.476" (37.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHD1C332MHD1AA | Nichicon | 0 | UHD1C332MHD1AA-ND | kr.5.18826 | Parametric Equivalent |
| UHE1C332MHD1AA | Nichicon | 0 | UHE1C332MHD1AA-ND | kr.4.19542 | Parametric Equivalent |
| 25ZLR3300MEFC12.5X35 | Rubycon | 480 | 1189-25ZLR3300MEFC12.5X35-ND | kr.23.33000 | Parametric Equivalent |
| EST338M016AL6AA | KEMET | 0 | 399-EST338M016AL6AA-ND | kr.4.85579 | Parametric Equivalent |
| REF1235332M016B | KYOCERA AVX | 0 | 478-REF1235332M016B-ND | kr.4.49448 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | kr.5.18826 | kr.3,372.37 |
| Unit Price without VAT: | kr.5.18826 |
|---|---|
| Unit Price with VAT: | kr.6.48533 |







