
RZW332M1CBK-1335S | |
|---|---|
DigiKey Part Number | 4403-RZW332M1CBK-1335S-ND |
Manufacturer | |
Manufacturer Product Number | RZW332M1CBK-1335S |
Description | CAP ALUM 16V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 mF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.016 A @ 120 Hz |
Packaging Bag | Ripple Current @ High Frequency 2.88 A @ 100 kHz |
Part Status Active | Impedance 20 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.457" (37.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.19701 | kr.7,992.53 |
| Unit Price without VAT: | kr.3.19701 |
|---|---|
| Unit Price with VAT: | kr.3.99626 |

