Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UHE1C332MHD1AA | |
|---|---|
DigiKey Part Number | UHE1C332MHD1AA-ND |
Manufacturer | |
Manufacturer Product Number | UHE1C332MHD1AA |
Description | CAP ALUM 16V POLAR |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3.3 mF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.304 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.88 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.476" (37.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25ZLR3300MEFC12.5X35 | Rubycon | 480 | 1189-25ZLR3300MEFC12.5X35-ND | kr.3.13000 | Parametric Equivalent |
| EST338M016AL6AA | KEMET | 0 | 399-EST338M016AL6AA-ND | kr.0.65094 | Parametric Equivalent |
| RZW332M1CBK-1335S | Surge | 0 | 4403-RZW332M1CBK-1335S-ND | kr.0.42857 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | kr.4.19542 | kr.2,727.02 |
| Unit Price without VAT: | kr.4.19542 |
|---|---|
| Unit Price with VAT: | kr.5.24428 |




