



UHD1C331MPD1TD | |
|---|---|
DigiKey Part Number | 493-UHD1C331MPD1TDCT-ND - Cut Tape (CT) UHD1C331MPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHD1C331MPD1TD |
Description | CAP ALUM 330UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHD1C331MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 532 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 760 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 72 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHE1C331MPD1TA | Nichicon | 2.000 | 493-UHE1C331MPD1TACT-ND | kr.4.56000 | Upgrade |
| UHD1C331MPD | Nichicon | 2.664 | 493-15193-ND | kr.2.85000 | Parametric Equivalent |
| UHD1C331MPD1AA | Nichicon | 0 | UHD1C331MPD1AA-ND | kr.0.61621 | Parametric Equivalent |
| UHD1C331MPD1TA | Nichicon | 1.000 | 493-UHD1C331MPD1TACT-ND | kr.3.49000 | Parametric Equivalent |
| UHV1C331MPD | Nichicon | 1.947 | 493-15297-ND | kr.3.49000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.36000 | kr.3.36 |
| 10 | kr.2.09200 | kr.20.92 |
| 50 | kr.1.54940 | kr.77.47 |
| 100 | kr.1.37700 | kr.137.70 |
| 500 | kr.1.07920 | kr.539.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.98511 | kr.985.11 |
| 2.000 | kr.0.90684 | kr.1,813.68 |
| 3.000 | kr.0.86733 | kr.2,601.99 |
| 5.000 | kr.0.82327 | kr.4,116.35 |
| 7.000 | kr.0.79737 | kr.5,581.59 |
| 10.000 | kr.0.77235 | kr.7,723.50 |
| Unit Price without VAT: | kr.3.36000 |
|---|---|
| Unit Price with VAT: | kr.4.20000 |

