Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UHD1C331MPD1AA | |
|---|---|
DigiKey Part Number | UHD1C331MPD1AA-ND |
Manufacturer | |
Manufacturer Product Number | UHD1C331MPD1AA |
Description | CAP ALUM 16V POLAR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 532 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 760 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHD1C331MPD | Nichicon | 2.664 | 493-15193-ND | kr.2.85000 | Parametric Equivalent |
| UHD1C331MPD1TA | Nichicon | 1.000 | 493-UHD1C331MPD1TACT-ND | kr.3.49000 | Parametric Equivalent |
| UHD1C331MPD1TD | Nichicon | 1.796 | 493-UHD1C331MPD1TDCT-ND | kr.3.36000 | Parametric Equivalent |
| UHV1C331MPD | Nichicon | 1.947 | 493-15297-ND | kr.3.49000 | Parametric Equivalent |
| UHV1C331MPD1TA | Nichicon | 1.990 | 493-UHV1C331MPD1TACT-ND | kr.4.37000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.600 | kr.0.61621 | kr.2,218.36 |
| Unit Price without VAT: | kr.0.61621 |
|---|---|
| Unit Price with VAT: | kr.0.77026 |




