



UHD1C331MPD1TA | |
|---|---|
DigiKey Part Number | 493-UHD1C331MPD1TACT-ND - Cut Tape (CT) UHD1C331MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHD1C331MPD1TA |
Description | CAP ALUM 330UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHD1C331MPD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 532 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 760 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 72 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHE1C331MPD1TA | Nichicon | 2.000 | 493-UHE1C331MPD1TACT-ND | kr.4.56000 | Upgrade |
| UHD1C331MPD | Nichicon | 2.664 | 493-15193-ND | kr.2.85000 | Parametric Equivalent |
| UHD1C331MPD1AA | Nichicon | 0 | UHD1C331MPD1AA-ND | kr.0.61621 | Parametric Equivalent |
| UHD1C331MPD1TD | Nichicon | 1.796 | 493-UHD1C331MPD1TDCT-ND | kr.3.36000 | Parametric Equivalent |
| UHV1C331MPD | Nichicon | 1.947 | 493-15297-ND | kr.3.49000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.49000 | kr.3.49 |
| 10 | kr.2.14900 | kr.21.49 |
| 50 | kr.1.59520 | kr.79.76 |
| 100 | kr.1.41760 | kr.141.76 |
| 500 | kr.1.11242 | kr.556.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.01599 | kr.1,015.99 |
| 2.000 | kr.0.93575 | kr.1,871.50 |
| 3.000 | kr.0.89525 | kr.2,685.75 |
| 5.000 | kr.0.85009 | kr.4,250.45 |
| 7.000 | kr.0.82354 | kr.5,764.78 |
| 10.000 | kr.0.79789 | kr.7,978.90 |
| Unit Price without VAT: | kr.3.49000 |
|---|---|
| Unit Price with VAT: | kr.4.36250 |

