5600 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5600 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UHD1A562MHD1TN

DigiKey Part Number
493-UHD1A562MHD1TNCT-ND - Cut Tape (CT)
UHD1A562MHD1TN-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UHD1A562MHD1TN
Description
CAP ALUM 5600UF 20% 10V RADIAL
Customer Reference
Detailed Description
5600 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHD1A562MHD1TN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.768 A @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
3.46 A @ 100 kHz
Part Status
Not For New Designs
Impedance
16 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
10 V
Height - Seated (Max)
1.063" (27.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UHE1A562MHD6Nichicon382493-1510-NDkr.13.69000Parametric Equivalent
UHE1A562MHD6TNNichicon180493-UHE1A562MHD6TNCT-NDkr.12.74000Parametric Equivalent
UHW1A562MHD6Nichicon0493-6883-NDkr.14.27000Parametric Equivalent
UHW1A562MHD6TNNichicon242493-UHW1A562MHD6TNCT-NDkr.13.82000Parametric Equivalent
UHW1C562MHDNichicon120493-6829-NDkr.15.91000Parametric Equivalent
In-Stock: 127
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.13.12000kr.13.12
10kr.8.61000kr.86.10
50kr.6.72160kr.336.08
100kr.6.12510kr.612.51
Tape & Box (TB)
QuantityUnit PriceExt Price
250kr.5.48764kr.1,371.91
500kr.5.09888kr.2,549.44
750kr.4.90276kr.3,677.07
1.250kr.4.68410kr.5,855.12
1.750kr.4.55560kr.7,972.30
2.500kr.4.43143kr.11,078.57
Manufacturers Standard Package
Unit Price without VAT:kr.13.12000
Unit Price with VAT:kr.16.40000