5600 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5600 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UHW1C562MHD

DigiKey Part Number
493-6829-ND
Manufacturer
Manufacturer Product Number
UHW1C562MHD
Description
CAP ALUM 5600UF 20% 16V RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5600 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHW1C562MHD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
3.048 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
3.81 A @ 100 kHz
Part Status
Active
Impedance
13 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
16 V
Height - Seated (Max)
1.063" (27.00mm)
Lifetime @ Temp.
10000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UHW1C562MHD1TNNichicon230493-UHW1C562MHD1TNCT-NDkr.14.77000Parametric Equivalent
EEU-FR1C562Panasonic Industry78P14410-NDkr.16.99000Parametric Equivalent
EEU-FR1C562BPanasonic Industry56P15344CT-NDkr.17.31000Parametric Equivalent
EKYA160ELL562ML25SChemi-Con922565-EKYA160ELL562ML25S-NDkr.14.96000Parametric Equivalent
EKYB160ELL562ML25SChemi-Con480565-EKYB160ELL562ML25S-NDkr.19.15000Parametric Equivalent
In-Stock: 120
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.15.91000kr.15.91
10kr.10.55000kr.105.50
50kr.8.30160kr.415.08
400kr.6.51340kr.2,605.36
800kr.6.10638kr.4,885.10
1.200kr.5.90096kr.7,081.15
2.800kr.5.53751kr.15,505.03
5.200kr.5.31963kr.27,662.08
Manufacturers Standard Package
Unit Price without VAT:kr.15.91000
Unit Price with VAT:kr.19.88750