



UHE1A562MHD6 | |
|---|---|
DigiKey Part Number | 493-1510-ND |
Manufacturer | |
Manufacturer Product Number | UHE1A562MHD6 |
Description | CAP ALUM 5600UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1A562MHD6 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.344 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.93 A @ 100 kHz |
Part Status Active | Impedance 21 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.984" (25.00mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1A562MHD | Nichicon | 296 | 493-1759-ND | kr.14.10000 | Direct |
| UHE1A562MHD3 | Nichicon | 584 | 493-1511-ND | kr.14.17000 | Similar |
| EEU-FS1A562S | Panasonic Industry | 928 | P122375-ND | kr.16.41000 | Direct |
| EEU-FM1A562 | Panasonic Industry | 1.356 | P12363-ND | kr.14.23000 | Similar |
| EEU-FM1A562B | Panasonic Industry | 250 | 10-EEU-FM1A562BCT-ND | kr.14.49000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.85000 | kr.13.85 |
| 10 | kr.9.07700 | kr.90.77 |
| 50 | kr.7.09720 | kr.354.86 |
| 400 | kr.5.52063 | kr.2,208.25 |
| 800 | kr.5.16158 | kr.4,129.26 |
| 1.200 | kr.4.98036 | kr.5,976.43 |
| 2.800 | kr.4.65970 | kr.13,047.16 |
| 5.200 | kr.4.46745 | kr.23,230.74 |
| Unit Price without VAT: | kr.13.85000 |
|---|---|
| Unit Price with VAT: | kr.17.31250 |

