Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UFW2A330MPD1TD | |
|---|---|
DigiKey Part Number | 493-11055-1-ND - Cut Tape (CT) 493-11055-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UFW2A330MPD1TD |
Description | CAP ALUM 33UF 20% 100V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UFW2A330MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 160 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 320 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVR2A330MPD1TA | Nichicon | 4.856 | 493-17445-1-ND | kr.2.54000 | Direct |
| UKW2A330MPD1TA | Nichicon | 956 | 493-UKW2A330MPD1TACT-ND | kr.4.76000 | Parametric Equivalent |
| UKW2A330MPD1TD | Nichicon | 1.619 | 493-10761-1-ND | kr.4.76000 | Parametric Equivalent |
| UVK2A330MPD | Nichicon | 0 | UVK2A330MPD-ND | kr.0.61350 | Parametric Equivalent |
| UVK2A330MPD1TA | Nichicon | 1.990 | 493-UVK2A330MPD1TACT-ND | kr.4.31000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.17000 | kr.3.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.80344 | kr.1,606.88 |
| Unit Price without VAT: | kr.3.17000 |
|---|---|
| Unit Price with VAT: | kr.3.96250 |






