



UVK2A330MPD1TA | |
|---|---|
DigiKey Part Number | 493-UVK2A330MPD1TACT-ND - Cut Tape (CT) UVK2A330MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVK2A330MPD1TA |
Description | CAP ALUM 33UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK2A330MPD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 180 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 360 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.31000 | kr.4.31 |
| 10 | kr.2.68200 | kr.26.82 |
| 50 | kr.2.00100 | kr.100.05 |
| 100 | kr.1.78530 | kr.178.53 |
| 500 | kr.1.41420 | kr.707.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.29697 | kr.1,296.97 |
| 2.000 | kr.1.19950 | kr.2,399.00 |
| 3.000 | kr.1.15031 | kr.3,450.93 |
| 5.000 | kr.1.09545 | kr.5,477.25 |
| 7.000 | kr.1.06321 | kr.7,442.47 |
| 10.000 | kr.1.03206 | kr.10,320.60 |
| Unit Price without VAT: | kr.4.31000 |
|---|---|
| Unit Price with VAT: | kr.5.38750 |

