



UFW1H331MPD1TD | |
|---|---|
DigiKey Part Number | 493-11011-1-ND - Cut Tape (CT) 493-11011-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UFW1H331MPD1TD |
Description | CAP ALUM 330UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UFW1H331MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 570 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 855 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UKA1H331MPD1TD | Nichicon | 5 | 493-4659-1-ND | kr.10.70000 | Direct |
| UFW1H331MPD | Nichicon | 2.305 | 493-15141-ND | kr.5.13000 | Parametric Equivalent |
| UKW1H331MPD | Nichicon | 132 | 493-15490-ND | kr.7.69000 | Parametric Equivalent |
| UKW1H331MPD1TD | Nichicon | 861 | 493-10745-1-ND | kr.7.69000 | Parametric Equivalent |
| UVK1H331MPD | Nichicon | 0 | UVK1H331MPD-ND | kr.1.16188 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.13000 | kr.5.13 |
| 10 | kr.3.21800 | kr.32.18 |
| 50 | kr.2.41660 | kr.120.83 |
| 100 | kr.2.16270 | kr.216.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.72544 | kr.862.72 |
| 1.000 | kr.1.58756 | kr.1,587.56 |
| 1.500 | kr.1.51793 | kr.2,276.89 |
| 2.500 | kr.1.44030 | kr.3,600.75 |
| 3.500 | kr.1.39465 | kr.4,881.27 |
| 5.000 | kr.1.35055 | kr.6,752.75 |
| Unit Price without VAT: | kr.5.13000 |
|---|---|
| Unit Price with VAT: | kr.6.41250 |

