



UFW1H331MPD | |
|---|---|
DigiKey Part Number | 493-15141-ND |
Manufacturer | |
Manufacturer Product Number | UFW1H331MPD |
Description | CAP ALUM 330UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UFW1H331MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 570 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 855 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.630" (16.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UKW1H331MPD | Nichicon | 188 | 493-15490-ND | kr.7.61000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.07000 | kr.5.07 |
| 10 | kr.3.18300 | kr.31.83 |
| 50 | kr.2.39020 | kr.119.51 |
| 100 | kr.2.13910 | kr.213.91 |
| 500 | kr.1.70648 | kr.853.24 |
| 1.800 | kr.1.47264 | kr.2,650.75 |
| 3.600 | kr.1.37573 | kr.4,952.63 |
| 5.400 | kr.1.32682 | kr.7,164.83 |
| 10.800 | kr.1.25461 | kr.13,549.79 |
| Unit Price without VAT: | kr.5.07000 |
|---|---|
| Unit Price with VAT: | kr.6.33750 |

