Direct
Direct
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent




UCY2D820MHD | |
|---|---|
DigiKey Part Number | UCY2D820MHD-ND |
Manufacturer | |
Manufacturer Product Number | UCY2D820MHD |
Description | CAP ALUM 82UF 20% 200V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 82 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2D820MHD Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 645 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.29 A @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 200 V | Height - Seated (Max) 1.043" (26.50mm) |
Lifetime @ Temp. 12000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCY2D820MHD1TO | Nichicon | 1.755 | 493-4811-1-ND | kr.10.78000 | Direct |
| UCY2D820MHD9 | Nichicon | 839 | 493-6833-ND | kr.10.33000 | Direct |
| UAQ2D820MHD | Nichicon | 0 | UAQ2D820MHD-ND | kr.0.00000 | Similar |
| UAQ2D820MHD6 | Nichicon | 0 | UAQ2D820MHD6-ND | kr.0.00000 | Similar |
| UAS2D820MHD | Nichicon | 0 | 493-7013-ND | kr.4.56036 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.3.41489 | kr.2,731.91 |
| Unit Price without VAT: | kr.3.41489 |
|---|---|
| Unit Price with VAT: | kr.4.26861 |









