UPZ2D820MND9 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nichicon
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.4.56036
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.3.41489
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.3.82618
Datasheet
82 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
82 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPZ2D820MND9

DigiKey Part Number
493-4404-ND
Manufacturer
Manufacturer Product Number
UPZ2D820MND9
Description
CAP ALUM 82UF 20% 200V RADIAL TH
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
82 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPZ2D820MND9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
610 mA @ 120 Hz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
300kr.10.26023kr.3,078.07
Manufacturers Standard Package
Unit Price without VAT:kr.10.26023
Unit Price with VAT:kr.12.82529