82 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
82 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCY2D820MHD1TO

DigiKey Part Number
493-4811-1-ND - Cut Tape (CT)
493-4811-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UCY2D820MHD1TO
Description
CAP ALUM 82UF 20% 200V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
82 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCY2D820MHD1TO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
645 mA @ 120 Hz
Ripple Current @ High Frequency
1.29 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.043" (26.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.755
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.10.93000kr.10.93
10kr.7.08600kr.70.86
50kr.5.48480kr.274.24
100kr.4.97940kr.497.94
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.4.10902kr.2,054.51
1.000kr.3.83498kr.3,834.98
1.500kr.3.69673kr.5,545.10
2.500kr.3.54260kr.8,856.50
3.500kr.3.45201kr.12,082.03
5.000kr.3.36451kr.16,822.55
Manufacturers Standard Package
Unit Price without VAT:kr.10.93000
Unit Price with VAT:kr.13.66250