Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UCS2V101MHD1CT | |
|---|---|
DigiKey Part Number | UCS2V101MHD1CT-ND |
Manufacturer | |
Manufacturer Product Number | UCS2V101MHD1CT |
Description | CAP ALUM 350V POLAR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 787.5 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.575 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCS2V101MHD | Nichicon | 1.797 | 493-14942-ND | kr.20.35000 | Parametric Equivalent |
| UCS2V101MHD1AA | Nichicon | 0 | UCS2V101MHD1AA-ND | kr.7.53558 | Parametric Equivalent |
| UCS2V101MHD1CM | Nichicon | 0 | UCS2V101MHD1CM-ND | kr.8.21100 | Parametric Equivalent |
| UCS2V101MHD1TN | Nichicon | 230 | 493-7385-1-ND | kr.20.35000 | Parametric Equivalent |
| UCY2V101MHD3TN | Nichicon | 391 | 493-4833-1-ND | kr.23.27000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | kr.8.93940 | kr.1,340.91 |
| Unit Price without VAT: | kr.8.93940 |
|---|---|
| Unit Price with VAT: | kr.11.17425 |






