UCS2V101MHD1CM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 1.797
Unit Price: kr.20.35000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.7.53558

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.8.93940

Parametric Equivalent


Nichicon
In Stock: 230
Unit Price: kr.20.35000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 391
Unit Price: kr.23.27000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 68
Unit Price: kr.18.39000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 542
Unit Price: kr.35.12000
Datasheet
Image for UCS2V101MHD1CM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCS2V101MHD1CM

DigiKey Part Number
UCS2V101MHD1CM-ND
Manufacturer
Manufacturer Product Number
UCS2V101MHD1CM
Description
CAP ALUM 350V POLAR
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
100 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
787.5 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.575 A @ 100 kHz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.709" Dia (18.00mm)
Tolerance
±20%
Height - Seated (Max)
1.043" (26.50mm)
Voltage - Rated
350 V
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCS2V101MHDNichicon1.797493-14942-NDkr.20.35000Parametric Equivalent
UCS2V101MHD1AANichicon0UCS2V101MHD1AA-NDkr.7.53558Parametric Equivalent
UCS2V101MHD1CTNichicon0UCS2V101MHD1CT-NDkr.8.93940Parametric Equivalent
UCS2V101MHD1TNNichicon230493-7385-1-NDkr.20.35000Parametric Equivalent
UCY2V101MHD3TNNichicon391493-4833-1-NDkr.23.27000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
450kr.8.21100kr.3,694.95
Manufacturers Standard Package
Unit Price without VAT:kr.8.21100
Unit Price with VAT:kr.10.26375