

UCS2G820MHD1TN | |
|---|---|
DigiKey Part Number | 493-13294-1-ND - Cut Tape (CT) 493-13294-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCS2G820MHD1TN |
Description | CAP ALUM 82UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 82 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCS2G820MHD1TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 762.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.525 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.90000 | kr.19.90 |
| 10 | kr.13.35000 | kr.133.50 |
| 50 | kr.10.62280 | kr.531.14 |
| 100 | kr.9.76260 | kr.976.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.8.84328 | kr.2,210.82 |
| 500 | kr.8.28288 | kr.4,141.44 |
| 750 | kr.8.00017 | kr.6,000.13 |
| 1.250 | kr.7.68512 | kr.9,606.40 |
| 1.750 | kr.7.49992 | kr.13,124.86 |
| 2.500 | kr.7.32114 | kr.18,302.85 |
| 3.000 | kr.7.23612 | kr.21,708.36 |
| 6.000 | kr.7.02751 | kr.42,165.06 |
| Unit Price without VAT: | kr.19.90000 |
|---|---|
| Unit Price with VAT: | kr.24.87500 |



