
860241381008 | |
|---|---|
DigiKey Part Number | 732-860241381008CT-ND - Cut Tape (CT) 732-860241381008TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860241381008 |
Description | CAP ALUM 82UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 82 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860241381008 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 765 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.53 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.48.38000 | kr.48.38 |
| 50 | kr.44.86400 | kr.2,243.20 |
| 100 | kr.40.16640 | kr.4,016.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.32.55550 | kr.6,511.10 |
| 400 | kr.28.48335 | kr.11,393.34 |
| Unit Price without VAT: | kr.48.38000 |
|---|---|
| Unit Price with VAT: | kr.60.47500 |

