UCY Series 26.50mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UCY Series 26.50mm

UCY2G820MHD3TN

DigiKey Part Number
493-4832-1-ND - Cut Tape (CT)
493-4832-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UCY2G820MHD3TN
Description
CAP ALUM 82UF 20% 400V RADIAL TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
82 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCY2G820MHD3TN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
765 mA @ 120 Hz
Ripple Current @ High Frequency
1.53 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.043" (26.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 223
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.23.36000kr.23.36
10kr.15.78200kr.157.82
50kr.12.64260kr.632.13
100kr.11.65310kr.1,165.31
Tape & Box (TB)
QuantityUnit PriceExt Price
250kr.10.59608kr.2,649.02
500kr.9.95200kr.4,976.00
750kr.9.62713kr.7,220.35
1.250kr.9.26494kr.11,581.17
1.750kr.9.05219kr.15,841.33
2.500kr.8.84662kr.22,116.55
3.000kr.8.74895kr.26,246.85
6.000kr.8.62521kr.51,751.26
Manufacturers Standard Package
Unit Price without VAT:kr.23.36000
Unit Price with VAT:kr.29.20000