Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UCM0J331MCL1GS | |
|---|---|
DigiKey Part Number | 493-17466-2-ND - Tape & Reel (TR) 493-17466-1-ND - Cut Tape (CT) 493-17466-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCM0J331MCL1GS |
Description | CAP ALUM 330UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCM0J331MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 150 mA @ 120 Hz | |
Ripple Current @ High Frequency | 300 mA @ 100 kHz | |
Impedance | 260 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.92000 | kr.3.92 |
| 10 | kr.2.45600 | kr.24.56 |
| 50 | kr.1.83000 | kr.91.50 |
| 100 | kr.1.63000 | kr.163.00 |
| 500 | kr.1.30104 | kr.650.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.22434 | kr.1,224.34 |
| 2.000 | kr.1.14104 | kr.2,282.08 |
| Unit Price without VAT: | kr.3.92000 |
|---|---|
| Unit Price with VAT: | kr.4.90000 |





