Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EEE-FT0J331AL | |
|---|---|
DigiKey Part Number | 10-EEE-FT0J331ALTR-ND - Tape & Reel (TR) 10-EEE-FT0J331ALCT-ND - Cut Tape (CT) 10-EEE-FT0J331ALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FT0J331AL |
Description | CAP ALUM 330UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 260mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FT0J331AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 260mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 195 mA @ 120 Hz | |
Ripple Current @ High Frequency | 300 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.82000 | kr.4.82 |
| 10 | kr.3.03500 | kr.30.35 |
| 50 | kr.2.27620 | kr.113.81 |
| 100 | kr.2.03570 | kr.203.57 |
| 500 | kr.1.61998 | kr.809.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.46147 | kr.1,461.47 |
| 2.000 | kr.1.35442 | kr.2,708.84 |
| 3.000 | kr.1.30038 | kr.3,901.14 |
| 5.000 | kr.1.24015 | kr.6,200.75 |
| 7.000 | kr.1.20475 | kr.8,433.25 |
| 10.000 | kr.1.17054 | kr.11,705.40 |
| Unit Price without VAT: | kr.4.82000 |
|---|---|
| Unit Price with VAT: | kr.6.02500 |





