
EMZR6R3ARA331MF61G | |
|---|---|
DigiKey Part Number | 565-5127-2-ND - Tape & Reel (TR) 565-5127-1-ND - Cut Tape (CT) 565-5127-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZR6R3ARA331MF61G |
Description | CAP ALUM 330UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 260mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZR6R3ARA331MF61G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 260mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 150 mA @ 120 Hz | |
Ripple Current @ High Frequency | 300 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.72000 | kr.5.72 |
| 10 | kr.3.62700 | kr.36.27 |
| 50 | kr.2.73780 | kr.136.89 |
| 100 | kr.2.45560 | kr.245.56 |
| 500 | kr.1.96926 | kr.984.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.81590 | kr.1,815.90 |
| 2.000 | kr.1.68839 | kr.3,376.78 |
| 3.000 | kr.1.62403 | kr.4,872.09 |
| 5.000 | kr.1.55229 | kr.7,761.45 |
| 7.000 | kr.1.51013 | kr.10,570.91 |
| 10.000 | kr.1.46940 | kr.14,694.00 |
| Unit Price without VAT: | kr.5.72000 |
|---|---|
| Unit Price with VAT: | kr.7.15000 |

